

KSC441G ST1 LFS | |
|---|---|
DigiKey Part Number | CKN9200TR-ND - Tape & Reel (TR) CKN9200CT-ND - Cut Tape (CT) CKN9200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441G ST1 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC441G ST1 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sound Tunable | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,15400 Kč | 278,85 Kč |
| 100 | 9,95310 Kč | 995,31 Kč |
| 250 | 9,21980 Kč | 2 304,95 Kč |
| 500 | 8,70536 Kč | 4 352,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,23080 Kč | 8 230,80 Kč |
| 2 000 | 7,79824 Kč | 15 596,48 Kč |
| 3 000 | 7,56509 Kč | 22 695,27 Kč |
| 5 000 | 7,29202 Kč | 36 460,10 Kč |
| 7 000 | 7,12450 Kč | 49 871,50 Kč |
| 10 000 | 6,95744 Kč | 69 574,40 Kč |
| 25 000 | 6,57552 Kč | 164 388,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



