


KSC422J 70SH LFS | |
|---|---|
DigiKey Part Number | CKN9199TR-ND - Tape & Reel (TR) CKN9199CT-ND - Cut Tape (CT) CKN9199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC422J 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC422J 70SH LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC421J 70SH LFS OF | C&K | 382 | 108-KSC421J70SHLFSOFCT-ND | 16,27000 Kč | Parametric Equivalent |
| KSC421J 70SH LFS PF | C&K | 381 | CKN11977CT-ND | 23,98000 Kč | Parametric Equivalent |
| KSC422J 70SH LFS PF | C&K | 10 779 | CKN11979CT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,64836 Kč | 8 648,36 Kč |
| 2 000 | 8,19548 Kč | 16 390,96 Kč |
| 3 000 | 7,95144 Kč | 23 854,32 Kč |
| 5 000 | 7,80455 Kč | 39 022,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,70100 Kč | 127,01 Kč |
| 25 | 11,82920 Kč | 295,73 Kč |
| 100 | 10,56120 Kč | 1 056,12 Kč |
| 250 | 9,78208 Kč | 2 445,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 11,88800 Kč | 118,88 Kč |
| 25 | 11,44560 Kč | 286,14 Kč |
| 100 | 9,90640 Kč | 990,64 Kč |
| 250 | 9,02460 Kč | 2 256,15 Kč |
| 500 | 8,36472 Kč | 4 182,36 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |




