


KSC341G LFS | |
|---|---|
DigiKey Part Number | 108-KSC341GLFSTR-ND - Tape & Reel (TR) 108-KSC341GLFSCT-ND - Cut Tape (CT) 108-KSC341GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC341G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC341G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 100 | 8,78560 Kč | 878,56 Kč |
| 250 | 8,13716 Kč | 2 034,29 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,26111 Kč | 7 261,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,87664 Kč | 13 753,28 Kč |
| 4 000 | 6,52954 Kč | 26 118,16 Kč |
| 6 000 | 6,34371 Kč | 38 062,26 Kč |
| 10 000 | 6,12717 Kč | 61 271,70 Kč |
| 14 000 | 5,99497 Kč | 83 929,58 Kč |
| 20 000 | 5,86353 Kč | 117 270,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


