


KSC243J LFG | |
|---|---|
DigiKey Part Number | 108-KSC243JLFGTR-ND - Tape & Reel (TR) 108-KSC243JLFGCT-ND - Cut Tape (CT) 108-KSC243JLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC243J LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC243J LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 25 | 17,37680 Kč | 434,42 Kč |
| 100 | 15,48940 Kč | 1 548,94 Kč |
| 250 | 14,34940 Kč | 3 587,35 Kč |
| 500 | 13,55858 Kč | 6 779,29 Kč |
| 1 000 | 12,83489 Kč | 12 834,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,18003 Kč | 24 360,06 Kč |
| 4 000 | 11,59357 Kč | 46 374,28 Kč |
| 6 000 | 11,28147 Kč | 67 688,82 Kč |
| 10 000 | 10,91942 Kč | 109 194,20 Kč |
| 14 000 | 10,69926 Kč | 149 789,64 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

