


KSC241G LFS | |
|---|---|
DigiKey Part Number | 108-KSC241GLFSTR-ND - Tape & Reel (TR) 108-KSC241GLFSCT-ND - Cut Tape (CT) 108-KSC241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC241G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 9,95240 Kč | 248,81 Kč |
| 100 | 8,89070 Kč | 889,07 Kč |
| 250 | 8,23460 Kč | 2 058,65 Kč |
| 500 | 7,77410 Kč | 3 887,05 Kč |
| 1 000 | 7,34823 Kč | 7 348,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,95927 Kč | 13 918,54 Kč |
| 4 000 | 6,60827 Kč | 26 433,08 Kč |
| 6 000 | 6,42033 Kč | 38 521,98 Kč |
| 10 000 | 6,20138 Kč | 62 013,80 Kč |
| 14 000 | 6,06770 Kč | 84 947,80 Kč |
| 20 000 | 5,93482 Kč | 118 696,40 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |


