


KSC223G LFG | |
|---|---|
DigiKey Part Number | 108-KSC223GLFGTR-ND - Tape & Reel (TR) 108-KSC223GLFGCT-ND - Cut Tape (CT) 108-KSC223GLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC223G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC223G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.35mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 16,00880 Kč | 400,22 Kč |
| 100 | 14,27650 Kč | 1 427,65 Kč |
| 250 | 13,22540 Kč | 3 306,35 Kč |
| 500 | 12,49422 Kč | 6 247,11 Kč |
| 1 000 | 11,82439 Kč | 11 824,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,21713 Kč | 22 434,26 Kč |
| 4 000 | 10,67281 Kč | 42 691,24 Kč |
| 6 000 | 10,38278 Kč | 62 296,68 Kč |
| 10 000 | 10,04622 Kč | 100 462,20 Kč |
| 14 000 | 9,84139 Kč | 137 779,46 Kč |
| 20 000 | 9,63830 Kč | 192 766,00 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











