



KSC222G LFS | |
|---|---|
DigiKey Part Number | CKN9194TR-ND - Tape & Reel (TR) CKN9194CT-ND - Cut Tape (CT) CKN9194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC222G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC222G LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 200gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,93740 Kč | 15 874,80 Kč |
| 4 000 | 7,54114 Kč | 30 164,56 Kč |
| 6 000 | 7,32925 Kč | 43 975,50 Kč |
| 10 000 | 7,08272 Kč | 70 827,20 Kč |
| 14 000 | 6,93228 Kč | 97 051,92 Kč |
| 20 000 | 6,78292 Kč | 135 658,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,18000 Kč | 121,80 Kč |
| 25 | 11,34520 Kč | 283,63 Kč |
| 100 | 10,12950 Kč | 1 012,95 Kč |
| 250 | 9,38332 Kč | 2 345,83 Kč |
| 500 | 8,85984 Kč | 4 429,92 Kč |
| 1 000 | 8,37724 Kč | 8 377,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 25 | 10,13560 Kč | 253,39 Kč |
| 100 | 8,76770 Kč | 876,77 Kč |
| 250 | 7,98848 Kč | 1 997,12 Kč |
| 500 | 7,40412 Kč | 3 702,06 Kč |
| 1 000 | 6,62454 Kč | 6 624,54 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |

