
Category | Actuator Height off PCB, Vertical 3.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.05A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,50938 Kč | 13 018,76 Kč |
| 4 000 | 6,29940 Kč | 25 197,60 Kč |
| 6 000 | 6,27840 Kč | 37 670,40 Kč |
| 10 000 | 6,13142 Kč | 61 314,20 Kč |
| Unit Price without VAT: | 6,50938 Kč |
|---|---|
| Unit Price with VAT: | 7,87635 Kč |


