



KSC151J LFS | |
|---|---|
DigiKey Part Number | 108-KSC151JLFSTR-ND - Tape & Reel (TR) 108-KSC151JLFSCT-ND - Cut Tape (CT) 108-KSC151JLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC151J LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC151J LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 550gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.35mm |
Actuator Type Without | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 $ | 0,65 $ |
| 10 | 0,55500 $ | 5,55 $ |
| 25 | 0,51680 $ | 12,92 $ |
| 100 | 0,46150 $ | 46,15 $ |
| 250 | 0,42748 $ | 106,87 $ |
| 500 | 0,40362 $ | 201,81 $ |
| 1 000 | 0,38158 $ | 381,58 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,36149 $ | 722,98 $ |
| 4 000 | 0,34336 $ | 1 373,44 $ |
| 6 000 | 0,33367 $ | 2 002,02 $ |
| 10 000 | 0,32238 $ | 3 223,80 $ |
| 14 000 | 0,31550 $ | 4 417,00 $ |
| 20 000 | 0,30866 $ | 6 173,20 $ |
| Unit Price without VAT: | 0,65000 $ |
|---|---|
| Unit Price with VAT: | 0,78650 $ |

