Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC SLT 243G LFG

DigiKey Part Number
108-KSCSLT243GLFGTR-ND - Tape & Reel (TR)
108-KSCSLT243GLFGCT-ND - Cut Tape (CT)
108-KSCSLT243GLFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC SLT 243G LFG
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
357gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
1.35mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 185
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,95800 Kč159,58 Kč
2514,84120 Kč371,03 Kč
10013,23920 Kč1 323,92 Kč
25012,26368 Kč3 065,92 Kč
50011,58418 Kč5 792,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,85177 Kč10 851,77 Kč
2 00010,29165 Kč20 583,30 Kč
3 0009,99071 Kč29 972,13 Kč
5 0009,63905 Kč48 195,25 Kč
7 0009,42387 Kč65 967,09 Kč
10 0009,20956 Kč92 095,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč