
KSC SLT 241G LFS | |
|---|---|
DigiKey Part Number | 108-KSCSLT241GLFSTR-ND - Tape & Reel (TR) 108-KSCSLT241GLFSCT-ND - Cut Tape (CT) 108-KSCSLT241GLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC SLT 241G LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC SLT 241G LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 357gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.35mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,38920 Kč | 284,73 Kč |
| 100 | 10,16720 Kč | 1 016,72 Kč |
| 250 | 9,41720 Kč | 2 354,30 Kč |
| 500 | 8,89224 Kč | 4 446,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40760 Kč | 8 407,60 Kč |
| 2 000 | 7,96643 Kč | 15 932,86 Kč |
| 3 000 | 7,72859 Kč | 23 185,77 Kč |
| 5 000 | 7,45013 Kč | 37 250,65 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



