KSC SLT 221J LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC SLT 221J LFS

DigiKey Part Number
108-KSCSLT221JLFSTR-ND - Tape & Reel (TR)
108-KSCSLT221JLFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KSC SLT 221J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.35mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,15000 Kč14,15 Kč
1012,10900 Kč121,09 Kč
2511,28520 Kč282,13 Kč
10010,07430 Kč1 007,43 Kč
Unit Price without VAT:14,15000 Kč
Unit Price with VAT:17,12150 Kč