KSA0M211 LFTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 13
Unit Price: 14,79000 Kč
Datasheet
KSA0M211, KSA0M210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSA0M211, KSA0M210
KSA0M211 LFTR
KSA0M211 LFTR

KSA0M211 LFTR

DigiKey Part Number
CKN10728-ND
Manufacturer
Manufacturer Product Number
KSA0M211 LFTR
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30.11.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,58000 Kč14,58 Kč
1012,47700 Kč124,77 Kč
2511,61480 Kč290,37 Kč
10010,36500 Kč1 036,50 Kč
2509,60012 Kč2 400,03 Kč
5009,06480 Kč4 532,40 Kč
1 0008,57175 Kč8 571,75 Kč
2 5007,98764 Kč19 969,10 Kč
5 0007,59745 Kč37 987,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,58000 Kč
Unit Price with VAT:17,64180 Kč