


KMR233G LFG | |
|---|---|
DigiKey Part Number | 108-KMR233GLFGTR-ND - Tape & Reel (TR) 108-KMR233GLFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KMR233G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR233G LFG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Contact Rating @ Voltage 0.01A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,19940 Kč | 1 319,94 Kč |
| 250 | 12,22716 Kč | 3 056,79 Kč |
| 500 | 11,55020 Kč | 5 775,10 Kč |
| 1 000 | 10,92870 Kč | 10 928,70 Kč |
| 2 500 | 10,19550 Kč | 25 488,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 9,93392 Kč | 69 537,44 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

