


KMR231G ULC LFS | |
|---|---|
DigiKey Part Number | CKN10245TR-ND - Tape & Reel (TR) CKN10245CT-ND - Cut Tape (CT) CKN10245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR231G ULC LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR231G ULC LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.60mm x 2.80mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 300gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 150,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 1.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,28280 Kč | 1 428,28 Kč |
| 250 | 13,23208 Kč | 3 308,02 Kč |
| 500 | 12,50094 Kč | 6 250,47 Kč |
| 1 000 | 11,83090 Kč | 11 830,90 Kč |
| 2 500 | 11,04192 Kč | 27 604,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 10,28503 Kč | 71 995,21 Kč |
| 14 000 | 9,84874 Kč | 137 882,36 Kč |
| 21 000 | 9,61907 Kč | 202 000,47 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |




