

K5V1BU43S | |
|---|---|
DigiKey Part Number | CKN10833-ND |
Manufacturer | |
Manufacturer Product Number | K5V1BU43S |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | K5V1BU43S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,82000 Kč | 196,82 Kč |
| 10 | 163,36900 Kč | 1 633,69 Kč |
| 60 | 140,85600 Kč | 8 451,36 Kč |
| 120 | 133,33600 Kč | 16 000,32 Kč |
| 300 | 124,49040 Kč | 37 347,12 Kč |
| 540 | 119,46811 Kč | 64 512,78 Kč |
| 1 020 | 114,58671 Kč | 116 878,44 Kč |
| Unit Price without VAT: | 196,82000 Kč |
|---|---|
| Unit Price with VAT: | 238,15220 Kč |

