


K5V 4 YG 4 3 G | |
|---|---|
DigiKey Part Number | 108-K5V4YG43GTR-ND - Tape & Reel (TR) 108-K5V4YG43GCT-ND - Cut Tape (CT) 108-K5V4YG43GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 YG 4 3 G |
Description | SWITCH TACTILE SPDT 0.1A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | K5V 4 YG 4 3 G Models |
Category | Termination Style Gull Wing |
Mfr | Outline 8.00mm x 10.10mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Operating Force 400gf |
Circuit SPDT | Ingress Protection IP40 |
Switch Function On-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.1A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Translucent | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 25,000 Cycles |
Actuator Length, Right Angle 17.10mm | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,93000 Kč | 246,93 Kč |
| 10 | 204,69700 Kč | 2 046,97 Kč |
| 25 | 189,65160 Kč | 4 741,29 Kč |
| 100 | 169,66570 Kč | 16 966,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 156,50852 Kč | 51 647,81 Kč |
| Unit Price without VAT: | 246,93000 Kč |
|---|---|
| Unit Price with VAT: | 298,78530 Kč |

