


K5V 4 YG 4 3 G H | |
|---|---|
DigiKey Part Number | 108-K5V4YG43GHTR-ND - Tape & Reel (TR) 108-K5V4YG43GHCT-ND - Cut Tape (CT) 108-K5V4YG43GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 YG 4 3 G H |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 172,41500 Kč | 1 724,15 Kč |
| 25 | 159,71080 Kč | 3 992,77 Kč |
| 100 | 142,75490 Kč | 14 275,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 128,79280 Kč | 51 517,12 Kč |
| 800 | 122,92386 Kč | 98 339,09 Kč |
| 1 200 | 119,81792 Kč | 143 781,50 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

