


K5V 4 BU 4 3 S | |
|---|---|
DigiKey Part Number | 108-K5V4BU43STR-ND - Tape & Reel (TR) 108-K5V4BU43SCT-ND - Cut Tape (CT) 108-K5V4BU43SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 BU 4 3 S |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 12.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| 10 | 155,99400 Kč | 1 559,94 Kč |
| 25 | 144,48320 Kč | 3 612,08 Kč |
| 100 | 129,08940 Kč | 12 908,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 117,97121 Kč | 38 930,50 Kč |
| 660 | 112,43252 Kč | 74 205,46 Kč |
| 990 | 109,49227 Kč | 108 397,35 Kč |
| 1 650 | 106,08890 Kč | 175 046,68 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |

