


K5V 4 BA 4 3 S | |
|---|---|
DigiKey Part Number | 108-K5V4BA43STR-ND - Tape & Reel (TR) 108-K5V4BA43SCT-ND - Cut Tape (CT) 108-K5V4BA43SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 BA 4 3 S |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Through Hole, Right Angle |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 8.00mm x 10.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber/Blue |
Circuit SPDT | Operating Force 400gf |
Switch Function On-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.1A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Translucent | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 250,000 Cycles |
Actuator Length, Right Angle 12.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 169,20100 Kč | 1 692,01 Kč |
| 25 | 156,73320 Kč | 3 918,33 Kč |
| 100 | 140,08430 Kč | 14 008,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 128,09636 Kč | 42 271,80 Kč |
| 660 | 122,13423 Kč | 80 608,59 Kč |
| 990 | 118,97157 Kč | 117 781,85 Kč |
| 1 650 | 115,31373 Kč | 190 267,65 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |

