New Product
Tactile Switch SPDT Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPDT Side Actuated Through Hole, Right Angle
Reflow-Compatible Illuminated Tactile Switch with SPDT and Long Travel

K5V 4 BA 4 3 S

DigiKey Part Number
108-K5V4BA43STR-ND - Tape & Reel (TR)
108-K5V4BA43SCT-ND - Cut Tape (CT)
108-K5V4BA43SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
K5V 4 BA 4 3 S
Description
K5V TACTILE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tactile Switch SPDT Side Actuated Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
8.00mm x 10.10mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Illuminated
Part Status
Active
Illumination Type, Color
LED, Amber/Blue
Circuit
SPDT
Operating Force
400gf
Switch Function
On-Mom
Ingress Protection
IP40
Contact Rating @ Voltage
0.1A @ 32VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Translucent
Switch Travel
1.20mm
Mounting Type
Mechanical Life
250,000 Cycles
Actuator Length, Right Angle
12.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,97000 Kč203,97 Kč
10169,20100 Kč1 692,01 Kč
25156,73320 Kč3 918,33 Kč
100140,08430 Kč14 008,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330128,09636 Kč42 271,80 Kč
660122,13423 Kč80 608,59 Kč
990118,97157 Kč117 781,85 Kč
1 650115,31373 Kč190 267,65 Kč
Manufacturers Standard Package
Unit Price without VAT:203,97000 Kč
Unit Price with VAT:246,80370 Kč