


K5V 4 BA 4 3 G H | |
|---|---|
DigiKey Part Number | 108-K5V4BA43GHTR-ND - Tape & Reel (TR) 108-K5V4BA43GHCT-ND - Cut Tape (CT) 108-K5V4BA43GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K5V 4 BA 4 3 G H |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 8.00mm x 10.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Illuminated |
Part Status Active | Illumination Type, Color LED, Amber/Blue |
Circuit SPDT | Operating Force 400gf |
Switch Function On-Mom | Ingress Protection IP40 |
Contact Rating @ Voltage 0.1A @ 32VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Translucent | Switch Travel 1.20mm |
Mounting Type | Mechanical Life 250,000 Cycles |
Actuator Length, Right Angle 17.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 192,51700 Kč | 1 925,17 Kč |
| 25 | 178,35640 Kč | 4 458,91 Kč |
| 100 | 159,51120 Kč | 15 951,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 144,04998 Kč | 57 619,99 Kč |
| 800 | 137,56679 Kč | 110 053,43 Kč |
| 1 200 | 134,13928 Kč | 160 967,14 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |

