Similar


K12SCLOR01.56NOLFTX | |
|---|---|
DigiKey Part Number | CKN10788TR-ND - Tape & Reel (TR) CKN10788CT-ND - Cut Tape (CT) CKN10788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12SCLOR01.56NOLFTX |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SCLOR01.56NOLFTX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Orange |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Ingress Protection IP40 |
Type Keyswitch, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14AP-L1-02-O | Grayhill Inc. | 86 | GH7586CT-ND | 1 401,70000 Kč | Similar |



