

K12SCLOR01.56NOLFTX | |
|---|---|
DigiKey Part Number | CKN10788TR-ND - Tape & Reel (TR) CKN10788CT-ND - Cut Tape (CT) CKN10788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K12SCLOR01.56NOLFTX |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K12SCLOR01.56NOLFTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Orange | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 66,12300 Kč | 661,23 Kč |
| 25 | 62,35560 Kč | 1 558,89 Kč |
| 50 | 59,64700 Kč | 2 982,35 Kč |
| 100 | 57,05160 Kč | 5 705,16 Kč |
| 250 | 53,79100 Kč | 13 447,75 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


