



JS207011JCQNR | |
|---|---|
DigiKey Part Number | CKN10726TR-ND - Tape & Reel (TR) CKN10726CT-ND - Cut Tape (CT) CKN10726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JS207011JCQNR |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JS207011JCQNR Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit DP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On-Mom | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,66100 Kč | 336,61 Kč |
| 25 | 31,22480 Kč | 780,62 Kč |
| 100 | 27,81500 Kč | 2 781,50 Kč |
| 250 | 25,79408 Kč | 6 448,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 21,75220 Kč | 52 205,28 Kč |
| 4 800 | 20,78390 Kč | 99 762,72 Kč |
| 7 200 | 20,27236 Kč | 145 960,99 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |

