



ITS23FR1ST | |
|---|---|
DigiKey Part Number | CKN10444-ND |
Manufacturer | |
Manufacturer Product Number | ITS23FR1ST |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ITS23FR1ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 7.00mm x 6.80mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Yellow | |
Illumination Voltage (Nominal) | 2.5 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| 10 | 122,15300 Kč | 1 221,53 Kč |
| 25 | 113,14800 Kč | 2 828,70 Kč |
| 140 | 98,34864 Kč | 13 768,81 Kč |
| 280 | 93,28157 Kč | 26 118,84 Kč |
| 560 | 88,73439 Kč | 49 691,26 Kč |
| 1 120 | 84,69449 Kč | 94 857,83 Kč |
| 2 520 | 80,57514 Kč | 203 049,35 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |



