
ILS TB180 10 | |
---|---|
DigiKey Part Number | 108-ILSTB18010-ND |
Manufacturer | |
Manufacturer Product Number | ILS TB180 10 |
Description | SWITCH TACTILE SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ILS TB180 10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 30VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.6 VDC | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 19,12200 Kč | 191,22 Kč |
25 | 18,08880 Kč | 452,22 Kč |
100 | 16,61820 Kč | 1 661,82 Kč |
250 | 15,70084 Kč | 3 925,21 Kč |
500 | 15,03592 Kč | 7 517,96 Kč |
1 000 | 14,39561 Kč | 14 395,61 Kč |
3 000 | 13,43014 Kč | 40 290,42 Kč |
5 000 | 13,00167 Kč | 65 008,35 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |