

HDS001L | |
|---|---|
DigiKey Part Number | CKN9959TR-ND - Tape & Reel (TR) CKN9959CT-ND - Cut Tape (CT) CKN9959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDS001L |
Description | SWITCH DETECTOR SPST-NO 1MA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HDS001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.059" (1.5mm) | |
Pretravel | 0.007" (0.17mm) | |
Differential Travel | - | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 25 | 35,97360 Kč | 899,34 Kč |
| 100 | 32,04290 Kč | 3 204,29 Kč |
| 250 | 29,72308 Kč | 7 430,77 Kč |
| 500 | 28,13774 Kč | 14 068,87 Kč |
| 1 000 | 26,70316 Kč | 26 703,16 Kč |
| 2 500 | 25,74330 Kč | 64 358,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,94247 Kč | 119 712,35 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |







