Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount
HBS2KCB4SJ055C
HBS2KCB4SJ055C

HBS2KCB4SJ055C

DigiKey Part Number
CKN1419-ND
Manufacturer
Manufacturer Product Number
HBS2KCB4SJ055C
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HBS2KCB4SJ055C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
368gf
Release Force
113gf
Operating Position
0.860" (21.84mm)
Pretravel
0.020" (0.5mm)
Differential Travel
-
Overtravel
0.219" (5.6mm)
Mechanical Life
-
Electrical Life
150,000 Cycles
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1963,88000 Kč963,88 Kč
10797,98400 Kč7 979,84 Kč
25740,18520 Kč18 504,63 Kč
50699,24320 Kč34 962,16 Kč
100660,53010 Kč66 053,01 Kč
250632,78404 Kč158 196,01 Kč
Manufacturers Standard Package
Unit Price without VAT:963,88000 Kč
Unit Price with VAT:1 166,29480 Kč