SS-14D0839-VG-5-PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-14D0839-VG-5-PA
SS-14D0839-VG 5 PA
SS-14D0839-VG 5 PA

HASS0566

DigiKey Part Number
CKN10727-ND
Manufacturer
Manufacturer Product Number
HASS0566
Description
SWITCH SLIDE SP4T 300MA 30V
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HASS0566 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Last Time Buy
Circuit
SP4T
Contact Timing
Not Specified
Switch Function
On-On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
5,000 Cycles
Operating Force
250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 525
Last Time Buy Date: 31.12.2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
1013,49300 Kč134,93 Kč
2512,56280 Kč314,07 Kč
10011,20280 Kč1 120,28 Kč
25010,37680 Kč2 594,20 Kč
5009,80256 Kč4 901,28 Kč
1 0009,27484 Kč9 274,84 Kč
3 0008,53893 Kč25 616,79 Kč
5 0008,23846 Kč41 192,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč