Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
SS-12D07-VG 4 NS GA PA
SS-12D07-VG 4 NS GA PA

SS-12D07-VG 4 NS GA PA

DigiKey Part Number
108-SS-12D07-VG4NSGAPA-ND
Manufacturer
Manufacturer Product Number
SS-12D07-VG 4 NS GA PA
Description
SWITCH SLIDE SPDT 300MA 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-12D07-VG 4 NS GA PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 767
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,22100 Kč202,21 Kč
2518,79760 Kč469,94 Kč
10016,75430 Kč1 675,43 Kč
25015,52424 Kč3 881,06 Kč
50014,67130 Kč7 335,65 Kč
1 00013,89165 Kč13 891,65 Kč
3 00012,80955 Kč38 428,65 Kč
5 00012,36950 Kč61 847,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč