SK-12C0405-SG 1.5 RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK-12C0405-SG 1.5 RT
SK-12C0405-SG 1.5 RT
SK-12C0405-SG 1.5 RT

HASK0001

DigiKey Part Number
CKN10374TR-ND - Tape & Reel (TR)
CKN10374CT-ND - Cut Tape (CT)
CKN10374DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HASK0001
Description
SWITCH SLIDE SPDT 300MA 4V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
4 V
Actuator Type
Standard
Actuator Length
1.50mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
1.50mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
150gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,78000 Kč47,78 Kč
1040,24800 Kč402,48 Kč
2537,34280 Kč933,57 Kč
10033,25900 Kč3 325,90 Kč
25030,85508 Kč7 713,77 Kč
50029,21276 Kč14 606,38 Kč
1 00027,72853 Kč27 728,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,69370 Kč77 081,10 Kč
6 00024,60068 Kč147 604,08 Kč
Manufacturers Standard Package
Unit Price without VAT:47,78000 Kč
Unit Price with VAT:57,81380 Kč