



HARB0007 | |
|---|---|
DigiKey Part Number | CKN10375-ND |
Manufacturer | |
Manufacturer Product Number | HARB0007 |
Description | SENSOR ROLLING BALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HARB0007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | ±20° | |
Output Type | SPST | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Supply | - | |
Current - Output | - | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 35,49000 Kč | 354,90 Kč |
| 25 | 32,92240 Kč | 823,06 Kč |
| 100 | 29,32690 Kč | 2 932,69 Kč |
| 250 | 27,19744 Kč | 6 799,36 Kč |
| 500 | 25,74036 Kč | 12 870,18 Kč |
| 1 000 | 24,42053 Kč | 24 420,53 Kč |
| 3 000 | 22,60700 Kč | 67 821,00 Kč |
| 5 000 | 21,87571 Kč | 109 378,55 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |











