



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.224" (5.7mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 25 | 9,31240 Kč | 232,81 Kč |
| 50 | 8,79900 Kč | 439,95 Kč |
| 100 | 8,31480 Kč | 831,48 Kč |
| 250 | 7,71188 Kč | 1 927,97 Kč |
| 500 | 7,28582 Kč | 3 642,91 Kč |
| 1 000 | 6,88314 Kč | 6 883,14 Kč |
| 5 000 | 6,03099 Kč | 30 154,95 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


