Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 V AC 125 V DC Panel Mount

H1011U2F805NQ

DigiKey Part Number
CKN10112-ND
Manufacturer
Manufacturer Product Number
H1011U2F805NQ
Description
SW KEY 2POS SPDT 12A 125V 5PC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
36.61mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1757,19000 Kč757,19 Kč
18629,01833 Kč11 322,33 Kč
36601,54028 Kč21 655,45 Kč
54586,00759 Kč31 644,41 Kč
108560,33944 Kč60 516,66 Kč
252530,41782 Kč133 665,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:757,19000 Kč
Unit Price with VAT:916,19990 Kč