Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 V AC 125 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 V AC 125 V DC Panel Mount

H1011U2F205NQ

DigiKey Part Number
CKC8004-ND
Manufacturer
Manufacturer Product Number
H1011U2F205NQ
Description
SWITCH KEYLCK 2POS SPDT 12A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
12A (AC), 1A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 19.30mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
36.61mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 843
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1680,13000 Kč680,13 Kč
18565,10278 Kč10 171,85 Kč
36540,42444 Kč19 455,28 Kč
54526,47815 Kč28 429,82 Kč
108503,42315 Kč54 369,70 Kč
252476,55044 Kč120 090,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:680,13000 Kč
Unit Price with VAT:822,95730 Kč