



H100AA2F205NQ | |
|---|---|
DigiKey Part Number | CKN10111-ND |
Manufacturer | |
Manufacturer Product Number | H100AA2F205NQ |
Description | SWITCH KEYLCK 3POS SP3T 12A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 12A (AC), 1A (DC) 125 VAC 125 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 45° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Depth Behind Flange | 36.61mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,74000 Kč | 726,74 Kč |
| 18 | 603,80889 Kč | 10 868,56 Kč |
| 36 | 577,44500 Kč | 20 788,02 Kč |
| 54 | 562,53648 Kč | 30 376,97 Kč |
| 108 | 537,90074 Kč | 58 093,28 Kč |
| 252 | 509,17984 Kč | 128 313,32 Kč |
| Unit Price without VAT: | 726,74000 Kč |
|---|---|
| Unit Price with VAT: | 879,35540 Kč |



