GSPTS005009 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 2,02827 Kč
Datasheet
Image for GSPTS005009 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPTS005009

DigiKey Part Number
108-GSPTS005009TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSPTS005009
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
320gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,17494 Kč8 699,76 Kč
8 0002,04314 Kč16 345,12 Kč
12 0001,91132 Kč22 935,84 Kč
28 0001,75314 Kč49 087,92 Kč
100 0001,64769 Kč164 769,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17494 Kč
Unit Price with VAT:2,63168 Kč