Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS636SM25SMTR LFS

DigiKey Part Number
CKN12321-2-ND - Tape & Reel (TR)
CKN12321-1-ND - Cut Tape (CT)
CKN12321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS636SM25SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS636SM25SMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
70,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,55700 Kč45,57 Kč
254,26680 Kč106,67 Kč
1003,82580 Kč382,58 Kč
2503,54784 Kč886,96 Kč
5003,34834 Kč1 674,17 Kč
1 0003,16041 Kč3 160,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,89149 Kč8 674,47 Kč
6 0002,74118 Kč16 447,08 Kč
9 0002,66031 Kč23 942,79 Kč
15 0002,56573 Kč38 485,95 Kč
21 0002,50781 Kč52 664,01 Kč
30 0002,45009 Kč73 502,70 Kč
75 0002,31834 Kč173 875,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč