
GSPTS004103 | |
|---|---|
cms-digikey-product-number | CKN12318-2-ND - Tape & Reel (TR) CKN12318-1-ND - Cut Tape (CT) CKN12318-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GSPTS004103 |
cms-description | SWITCH TACTILE SPST-NO 0.05A 12V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | GSPTS004103 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 4,12600 Kč | 41,26 Kč |
| 25 | 3,86480 Kč | 96,62 Kč |
| 100 | 3,46690 Kč | 346,69 Kč |
| 250 | 3,21560 Kč | 803,90 Kč |
| 500 | 3,03498 Kč | 1 517,49 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 500 | 2,77046 Kč | 4 155,69 Kč |
| 3 000 | 2,61988 Kč | 7 859,64 Kč |
| 4 500 | 2,53798 Kč | 11 420,91 Kč |
| 7 500 | 2,44155 Kč | 18 311,62 Kč |
| 10 500 | 2,38206 Kč | 25 011,63 Kč |
| 15 000 | 2,32247 Kč | 34 837,05 Kč |
| 37 500 | 2,18533 Kč | 81 949,88 Kč |
| 75 000 | 2,09599 Kč | 157 199,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |





