

GSPTS0018 | |
|---|---|
DigiKey Part Number | CKN12217-2-ND - Tape & Reel (TR) CKN12217-1-ND - Cut Tape (CT) CKN12217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS0018 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Oval Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.20mm x 3.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,11500 Kč | 51,15 Kč |
| 25 | 4,79080 Kč | 119,77 Kč |
| 100 | 4,29630 Kč | 429,63 Kč |
| 250 | 3,98268 Kč | 995,67 Kč |
| 500 | 3,75868 Kč | 1 879,34 Kč |
| 1 000 | 3,54840 Kč | 3 548,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24780 Kč | 9 743,40 Kč |
| 6 000 | 3,08021 Kč | 18 481,26 Kč |
| 9 000 | 2,99020 Kč | 26 911,80 Kč |
| 15 000 | 2,88501 Kč | 43 275,15 Kč |
| 21 000 | 2,82066 Kč | 59 233,86 Kč |
| 30 000 | 2,75657 Kč | 82 697,10 Kč |
| 75 000 | 2,61044 Kč | 195 783,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |











