

GP11MABE | |
|---|---|
DigiKey Part Number | CKN9055-ND |
Manufacturer | |
Manufacturer Product Number | GP11MABE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GP11MABE Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP57 - Dust Protected, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 40,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,08000 Kč | 314,08 Kč |
| 10 | 271,08000 Kč | 2 710,80 Kč |
| 25 | 255,60520 Kč | 6 390,13 Kč |
| 50 | 244,46400 Kč | 12 223,20 Kč |
| 200 | 223,56055 Kč | 44 712,11 Kč |
| 400 | 213,76210 Kč | 85 504,84 Kč |
| 600 | 208,22167 Kč | 124 933,00 Kč |
| 1 000 | 201,43598 Kč | 201 435,98 Kč |
| Unit Price without VAT: | 314,08000 Kč |
|---|---|
| Unit Price with VAT: | 380,03680 Kč |


