
G01688056 | |
|---|---|
DigiKey Part Number | 108-G01688056TR-ND - Tape & Reel (TR) 108-G01688056CT-ND - Cut Tape (CT) 108-G01688056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01688056 |
Description | SWITCH TACTILE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,75700 Kč | 47,57 Kč |
| 25 | 4,45400 Kč | 111,35 Kč |
| 100 | 3,99320 Kč | 399,32 Kč |
| 250 | 3,70228 Kč | 925,57 Kč |
| 500 | 3,49346 Kč | 1 746,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,18978 Kč | 4 784,67 Kč |
| 3 000 | 3,01759 Kč | 9 052,77 Kč |
| 4 500 | 2,92408 Kč | 13 158,36 Kč |
| 7 500 | 2,81410 Kč | 21 105,75 Kč |
| 10 500 | 2,74638 Kč | 28 836,99 Kč |
| 15 000 | 2,67860 Kč | 40 179,00 Kč |
| 37 500 | 2,52282 Kč | 94 605,75 Kč |
| 75 000 | 2,42150 Kč | 181 612,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |


