
G01650684 | |
|---|---|
DigiKey Part Number | 108-G01650684TR-ND - Tape & Reel (TR) 108-G01650684CT-ND - Cut Tape (CT) 108-G01650684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01650684 |
Description | K5V TACTILE SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPDT Side Actuated Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.1A @ 32VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 17.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 8.00mm x 10.10mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.20mm | |
Mechanical Life | 250,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,75000 Kč | 291,75 Kč |
| 10 | 241,48600 Kč | 2 414,86 Kč |
| 25 | 223,77000 Kč | 5 594,25 Kč |
| 100 | 200,37070 Kč | 20 037,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 181,30523 Kč | 72 522,09 Kč |
| 800 | 173,34806 Kč | 138 678,45 Kč |
| 1 200 | 169,14780 Kč | 202 977,36 Kč |
| Unit Price without VAT: | 291,75000 Kč |
|---|---|
| Unit Price with VAT: | 353,01750 Kč |

