


G01595081 | |
|---|---|
DigiKey Part Number  | 108-G01595081TR-ND - Tape & Reel (TR) 108-G01595081CT-ND - Cut Tape (CT) 108-G01595081DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | G01595081  | 
Description  | EITS SERIES TACTILE SWITCH  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Translucent  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 11.10mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | PC Pin  | |
Outline  | -  | |
Illumination  | Illuminated  | |
Illumination Type, Color  | LED, Green  | |
Illumination Voltage (Nominal)  | 2.05 VDC  | |
Operating Force  | 160gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 500,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 101,12000 Kč | 101,12 Kč | 
| 10 | 84,34800 Kč | 843,48 Kč | 
| 25 | 78,13920 Kč | 1 953,48 Kč | 
| 100 | 69,66890 Kč | 6 966,89 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 63,89523 Kč | 19 168,57 Kč | 
| 600 | 60,70463 Kč | 36 422,78 Kč | 
| 900 | 58,99911 Kč | 53 099,20 Kč | 
| 1 500 | 57,01399 Kč | 85 520,99 Kč | 
| 2 100 | 55,80328 Kč | 117 186,89 Kč | 
| 3 000 | 54,60049 Kč | 163 801,47 Kč | 
| Unit Price without VAT: | 101,12000 Kč | 
|---|---|
| Unit Price with VAT: | 122,35520 Kč | 

