


G01595080 | |
|---|---|
DigiKey Part Number  | 108-G01595080TR-ND - Tape & Reel (TR) 108-G01595080CT-ND - Cut Tape (CT) 108-G01595080DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | G01595080  | 
Description  | EITS SERIES TACTILE SWITCH  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Translucent  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 11.10mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | PC Pin  | |
Outline  | -  | |
Illumination  | Illuminated  | |
Illumination Type, Color  | LED, Blue  | |
Illumination Voltage (Nominal)  | 3.3 VDC  | |
Operating Force  | 160gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 500,000 Cycles  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 92,17000 Kč | 92,17 Kč | 
| 10 | 76,98200 Kč | 769,82 Kč | 
| 25 | 71,32280 Kč | 1 783,07 Kč | 
| 100 | 63,57690 Kč | 6 357,69 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 66,19497 Kč | 19 858,49 Kč | 
| 600 | 63,37127 Kč | 38 022,76 Kč | 
| 900 | 61,76954 Kč | 55 592,59 Kč | 
| 1 500 | 59,80421 Kč | 89 706,32 Kč | 
| 2 100 | 58,54075 Kč | 122 935,58 Kč | 
| 3 000 | 57,22871 Kč | 171 686,13 Kč | 
| Unit Price without VAT: | 92,17000 Kč | 
|---|---|
| Unit Price with VAT: | 111,52570 Kč | 

