EITSBUM11SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EITSBUM11SP1
EITS Series Right-Angle Illuminated Tactile Switches

G01595079

DigiKey Part Number
108-G01595079TR-ND - Tape & Reel (TR)
108-G01595079CT-ND - Cut Tape (CT)
108-G01595079DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01595079
Description
EITS SERIES TACTILE SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
11.10mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
-
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.3 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,03000 Kč104,03 Kč
1086,74000 Kč867,40 Kč
2580,35280 Kč2 008,82 Kč
10071,64550 Kč7 164,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30075,01117 Kč22 503,35 Kč
60071,80983 Kč43 085,90 Kč
90069,99416 Kč62 994,74 Kč
1 50067,76597 Kč101 648,95 Kč
2 10066,33429 Kč139 302,01 Kč
3 00064,84696 Kč194 540,88 Kč
Manufacturers Standard Package
Unit Price without VAT:104,03000 Kč
Unit Price with VAT:125,87630 Kč