EITSBUM11SP1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EITSBUM11SP1
EITS Series Right-Angle Illuminated Tactile Switches

G01595073

DigiKey Part Number
108-G01595073TR-ND - Tape & Reel (TR)
108-G01595073CT-ND - Cut Tape (CT)
108-G01595073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01595073
Description
EITS SERIES TACTILE SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Translucent
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
11.10mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
-
Illumination
Illuminated
Illumination Type, Color
LED, Green/Yellow
Illumination Voltage (Nominal)
2.05, 2.1 VDC
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,22000 Kč88,22 Kč
1073,73600 Kč737,36 Kč
2568,31840 Kč1 707,96 Kč
10060,89290 Kč6 089,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30055,81140 Kč16 743,42 Kč
60052,99462 Kč31 796,77 Kč
90051,48699 Kč46 338,29 Kč
1 50049,73023 Kč74 595,35 Kč
2 10048,65760 Kč102 180,96 Kč
3 00047,59123 Kč142 773,69 Kč
Manufacturers Standard Package
Unit Price without VAT:88,22000 Kč
Unit Price with VAT:106,74620 Kč