


G01595072 | |
|---|---|
DigiKey Part Number | 108-G01595072TR-ND - Tape & Reel (TR) 108-G01595072CT-ND - Cut Tape (CT) 108-G01595072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G01595072 |
Description | EITS SERIES TACTILE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Translucent | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 11.10mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.05 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 71,32300 Kč | 713,23 Kč |
| 25 | 66,08000 Kč | 1 652,00 Kč |
| 100 | 58,89140 Kč | 5 889,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,96870 Kč | 16 190,61 Kč |
| 600 | 51,23825 Kč | 30 742,95 Kč |
| 900 | 49,77604 Kč | 44 798,44 Kč |
| 1 500 | 48,07171 Kč | 72 107,57 Kč |
| 2 100 | 47,03087 Kč | 98 764,83 Kč |
| 3 000 | 45,99638 Kč | 137 989,14 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |

