G01552471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G01552471
EL2 Series Tactile Switch

G01552480

DigiKey Part Number
108-G01552480TR-ND - Tape & Reel (TR)
108-G01552480CT-ND - Cut Tape (CT)
108-G01552480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G01552480
Description
EL2 Tactile Switch
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
106,49100 Kč64,91 Kč
256,06720 Kč151,68 Kč
1005,43240 Kč543,24 Kč
2505,03256 Kč1 258,14 Kč
5004,74960 Kč2 374,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4004,36451 Kč6 110,31 Kč
2 8004,13178 Kč11 568,98 Kč
4 2004,00590 Kč16 824,78 Kč
7 0003,85815 Kč27 007,05 Kč
9 8003,76735 Kč36 920,03 Kč
14 0003,67661 Kč51 472,54 Kč
35 0003,46869 Kč121 404,15 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč